Skip to content

Turck NI10-G18-AZ3X-B1431

ProXimity Sensor, 10mm Sensing Distance, 18mm Barrel, NO, 2wire AC/DC, Non-Flush

Mfr. Part #: NI10-G18-AZ3X-B1431 / RS Stock #: 70844553

Turck

Turck NI10-G18-AZ3X-B1431

Mfr. Part #: NI10-G18-AZ3X-B1431
RS Stock #: 70844553

Description

ProXimity Sensor, 10mm Sensing Distance, 18mm Barrel, NO, 2wire AC/DC, Non-Flush

In Stock:

19

Price

Qty.

Standard Price

1

$149.80

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4372500
Body Style
Cylindrical
Measurement Range
10 mm
Output
NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
20-250 VAC ; 10-300 VDC