Skip to content

Turck BI4-M12E-AP6X-H1141

Proximity Sensor, 12mm, 3 Wire DC PNP, 4mm Sensing Range, 10-30VDC

Mfr. Part #: BI4-M12E-AP6X-H1141 / RS Stock #: 70034791

Turck

Turck BI4-M12E-AP6X-H1141

Mfr. Part #: BI4-M12E-AP6X-H1141
RS Stock #: 70034791

Description

Proximity Sensor, 12mm, 3 Wire DC PNP, 4mm Sensing Range, 10-30VDC

In Stock:

133

Price

Qty.

Standard Price

1

$114.80

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4608030
Body Style
Cylindrical
Measurement Range
4 mm
Output
PNP
Primary Type
Inductive Proximity Sensors
Supply Voltage
10-30 VDC

Overview

BI 4 Series
The Professional Turck Banner BI 4 series of barrel style inductive proximity sensors.