Skip to content

Turck BI2-G12K-AP6X

Threaded Barrel, M12 x 1, Brass, 3-wire 10-30 VDC, PNP NO, Cable Connect

Mfr. Part #: BI2-G12K-AP6X / RS Stock #: 70766081

Turck

Turck BI2-G12K-AP6X

Mfr. Part #: BI2-G12K-AP6X
RS Stock #: 70766081

Description

Threaded Barrel, M12 x 1, Brass, 3-wire 10-30 VDC, PNP NO, Cable Connect

In Stock:

4

Price

Qty.

Standard Price

1

$104.00

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
46702
Body Style
Cylindrical
Connection Type
Cable
Contact Form
NO
Housing Material
Chrome Plated Brass
Measurement Range
2 mm
Mounting Type
M12 x 1 Threaded
Number of Wires
3
Output
PNP
Primary Type
Inductive Proximity Sensors
Supply Voltage
10-30 VDC

Overview

Threaded barrel, M12 x 1, Chrome-plated brass, DC 3-wire, 10…30 VDC, NO contact, PNP output, Cable connection