Skip to content

Turck BI1.5-EG08K-RP6X-V1131

Inductive Prox 1.5mm Sensing Distance NPN NC Flush Mount

Mfr. Part #: BI1.5-EG08K-RP6X-V1131 / RS Stock #: 70765356

Turck

Turck BI1.5-EG08K-RP6X-V1131

Mfr. Part #: BI1.5-EG08K-RP6X-V1131
RS Stock #: 70765356

Description

Inductive Prox 1.5mm Sensing Distance NPN NC Flush Mount

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$122.00

Additional Inventory

On order:

5

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4672441
Body Style
Cylindrical
Measurement Range
1.5 mm
Output
PNP-NC
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
10-30 VDC