Skip to content

Turck BC10-QF5.5-AP6X2

Capacitive Proximity Sensor,Rectangular,10mm,DC,PNP-NO,Cable 3Wire,Shielded

Mfr. Part #: BC10-QF5.5-AP6X2 / RS Stock #: 70034615

Turck

Turck BC10-QF5.5-AP6X2

Mfr. Part #: BC10-QF5.5-AP6X2
RS Stock #: 70034615

Description

Capacitive Proximity Sensor,Rectangular,10mm,DC,PNP-NO,Cable 3Wire,Shielded

In Stock:

218

Price

Qty.

Standard Price

1

$135.80

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2620117
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Function
Proximity
Housing Material
Plastic PP
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
10 mm
Minimum Operating Temperature
-25 °C
Mounting Type
Bracket Mount ; Panel Mount
Operating Voltage Range
10-30 VDC
Output
PNP-NO
Primary Type
Capacitive Proximity Sensors
Sensing Range
10 mm
Shielding
Shielded
Supply Voltage
30 VDC
Switching Current
200 mA
Switching Frequency
100 MHz
Technology
Capacitive
Termination
3-Wire Cable
Type
Proximity

Overview

TURCK capacitive proximity sensors can sense targets where a standard inductive proximity or photoelectric won't work. They feature non-contact sensing of wood, glass, cardboard, plastics, concrete block, glue, thin wires, silicon wafers, liquid levels through a sight glass and other nonmetal material. TURCK embedded sensors are suitable for flush mounting in steel. They also feature solid-state output, high switching frequency and have no moving parts. TURCK capacitive sensors are available in DC, AC and intrinsically safe models.