Skip to content

Tripp Lite PV375

Power Supply,DC-AC,120V@3.125A,12V In,Enclosed,Desktop,375W,PowerVerter Series

Mfr. Part #: PV375 / RS Stock #: 70101729

Tripp Lite

Tripp Lite PV375

Mfr. Part #: PV375
RS Stock #: 70101729

Description

Power Supply,DC-AC,120V@3.125A,12V In,Enclosed,Desktop,375W,PowerVerter Series

In Stock:

18

Price

Qty.

Standard Price

1

$82.52

5

$79.22

10

$77.57

25

$75.92

50

$74.27

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Compatibility
60 Hz
Configuration
Enclosed
Construction Material
Aluminum / sheet metal
Cord Length
3 ft
Humidity
0 to 95 %RH
Input Connection
12V DC Cigarette Lighter Input Plug Connection in
Input Current
40 A @ 12 VDC (Full Continuous Load) A
Mounting Type
Desktop
Number of Outlets
2
Number of Outputs
1
Operating Temperature
0 to 40 °C
Operation
Sine Wave
Outlet Type
NEMA 5-15R
Output
120VAC@3.125A
Output Frequency
60 Hz
Output Power
375 W
Output Voltage
120 VAC
Overload
40A automotive input fuse
Primary Type
DC-AC
Product Header
Power Verter Ultra Compact Inverter Portable Power Supply
Shipping Weight
1.1 lbs
Special Features
Low Battery Alarm ; Battery Low Shutdown ; Overload Alarm ; Overload Auto Shutdown ; Lighted Power Switch ; 1-Year Limited Warranty
Type
Retail
UPC Code
037332119841
Warranty
1 Year Limited

Overview

Tripp Lite's Utility/Work Truck Inverter/Chargers are the clean, quiet alternative to gas generators, with no noise, fumes or fuel requirement. Utilize your vehicle's battery to efficient power office equipment on the road or power tools at a work site.
  • Continuously supplies up to 3000 watts of 120 AC power to 4 AC GFCI protected outlets from any 12V battery or automotive DC source.
  • Includes a PV remote and 25 feet cable. Super-Compact , lightweight metal case design is among the smallest,most rugged inverters available at this power level. Applications: AC power to meet all your equipment needs; including air compressors, water pumps, heater, fans, power tools, lights, splicing systems, portable power tool chargers as well as TVs, DVD players, microwaves, refrigerators, coffeemakers and game systems under 3000 watts.