Skip to content

Tripp Lite P022-006

Tripp Lite Power Extension Cord 18 AWG 10A NEMA 5-15R to NEMA 5-15P 6ft 6

Mfr. Part #: P022-006 / RS Stock #: 71308801

Tripp Lite

Tripp Lite P022-006

Mfr. Part #: P022-006
RS Stock #: 71308801

Description

Tripp Lite Power Extension Cord 18 AWG 10A NEMA 5-15R to NEMA 5-15P 6ft 6

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$10.51

5

$9.88

10

$9.62

25

$9.36

50

$9.09

100

$8.83

200

$8.62

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

The P022-006 Standard Power Extension Cord features a NEMA 5-15P plug on one end and a NEMA 5-15R receptacle on the other. It allows you to extend the length of your existing power cord by six feet, or you can use it as a replacement for an old or lost power cord. The six-foot 18 AWG power cord is rated for 120V and 10A and is tested to ANSI/UL 62 and 817 and CAN/CSA C22.2 no. 21 and 49 standards. Durable SJT jacket is sure to last a long time.

Features:
  • Extension Cord Extends Existing Power Cord by 6 ft.
  • Tested to ANSI/UL 62 and 817 and CAN/CSA C22.2 no. 21 and 49
  • 120V/10A rating
  • 18 AWG
  • Fully molded NEMA 5-15P and NEMA 5-15R connectors
  • Durable SJT jacket built to last