Skip to content

Tripp Lite P007-003

3ft Heavy Duty Computer Power Cord 14AWG 15A 125V C13 5-15P 3

Mfr. Part #: P007-003 / RS Stock #: 70590881

Tripp Lite

Tripp Lite P007-003

Mfr. Part #: P007-003
RS Stock #: 70590881

Description

3ft Heavy Duty Computer Power Cord 14AWG 15A 125V C13 5-15P 3

In Stock:

175

Price

Qty.

Standard Price

1

$3.42

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3 ft
Conductor Size
14 AWG
Connector A
NEMA 5-15P
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
IEC-320-C13
Connector Type Cable end 1
C13
Connector Type Cable end 2
5-15P
Jacket Color
Black
Number of Conductors
3
UPC Code
037332182531
Warranty
Limited Lifetime

Overview

Features:
  • C13 to 5-15P Power Cable, 3 ft.
  • 14 AWG x 3C - 15A - 125V
  • RoHS Compliant
  • UL Listed