Tripp Lite N844-LOOP-12F
MTP / MPO Fiber Optic Loopback Tester (Multimode 50/125um, OM3) - Female
Mfr. Part #: N844-LOOP-12F / RS Stock #: 70590816
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$81.83
5
$78.56
10
$76.92
25
$75.28
50
$73.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
0.33 ft
Color
Aqua
Connector A
MTP
Connector Type Cable end 1
MTP
Mode
Multimode
Storage Temperature
-4 TO 140 F (-20 TO 60 C) °C
Type
Fiber Optic
UPC Code
037332188205
Warranty
Limited Lifetime
Overview
Features:
MTP / MPO Loopback for 40GbE QSFP+ Optical Testing
50/125 OM3 6-Fiber