Skip to content

Tripp Lite N490-016-SCSC

Tripp Lite 16-Port Fiber Patch Panel 62.5/125 or 50/125 SC/SC 1URM

Mfr. Part #: N490-016-SCSC / RS Stock #: 70590702

Tripp Lite

Tripp Lite N490-016-SCSC

Mfr. Part #: N490-016-SCSC
RS Stock #: 70590702

Description

Tripp Lite 16-Port Fiber Patch Panel 62.5/125 or 50/125 SC/SC 1URM

In Stock:

1

Price

Qty.

Standard Price

1

$201.78

5

$191.69

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Connector A
16x SC ; Female
Connector B
(16) SC (FEMALE)
Connector Type Cable end 1
SC Duplex Female
Connector Type Cable end 2
ST DUPLEX (FEMALE)
Number of Conductors
16
Number of Connectors
16
Number of Ports
16
Type
Fiber Optic
UPC Code
037332135322
Warranty
Limited Lifetime

Overview


  • Cat5e
  • UL approved
  • Ports clearly numbered both on front and back
  • Labels on front enable each port to be named
  • Color coded label on back offers both EIA/TIA 568A
  • 568B wiring
  • Metal frame
  • EIA/TIA 2/32 spacing
  • Rack mountable on
  • 19 rack (1U of space)