Skip to content

Tripp Lite ECO550UPS

UPS, ENERGY STAR, Standby, 550VA, 300W,10 NEMA, 120V, 50/60 Hz, 5-15R Outlets

Mfr. Part #: ECO550UPS / RS Stock #: 70101527

Tripp Lite

Tripp Lite ECO550UPS

Mfr. Part #: ECO550UPS
RS Stock #: 70101527

Description

UPS, ENERGY STAR, Standby, 550VA, 300W,10 NEMA, 120V, 50/60 Hz, 5-15R Outlets

In Stock:

4

Price

Qty.

Standard Price

1

$127.60

5

$121.22

10

$117.39

25

$113.57

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Basic desktop PCs for home/home-office use, network terminals, audio/video and home entertainment systems and other sensitive electronic devices.
Approvals
Tested to UL1778 (USA) ; CSA (Canada) ; NOM (Mexico) ; Class B (EMI) ; FCC Part 68 / Industry Canada (telecommunication) ; RoHS (Restriction of Hazardous Substances)
Backup Time
17 min
Capacity
550 VA
Compatibility
60 Hz
Cord Length
6 ft
Housing Material
ABS
Humidity
0 to 95 %RH
Input Connection
NEMA 5-15P [DELETE]
Input Type
NEMA 5-15P
Interface
USB (HID Enabled)
Joule Rating
420
Mounting Type
Desktop
Operation
Standby
Output Regulation
+/- 5%
Output Type
(8) 5-15R
Output Voltage
120 VAC
Power Rating
300 W ; 550 VA
Response Time
Instantaneous µs
Shipping Weight
3.2 lbs
Software
Free download from www.tripplite.com
Storage Temperature
+5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius °C
Supply Voltage
120 VAC
Transfer Time
AC to battery mode: 4 milliseconds / Battery to AC mode: 3 milliseconds
Type
Home/Office
UPC Code
037332143884
Warranty
3 Year Limited
Waveform
PWM sine wave
Weight
6.6 lb

Overview

Tripp Lite's ECO550UPS standby GREEN UPS offers complete protection from blackouts, brownouts and transient surges. Supports GREEN energy savings via built-in "ECO" outlets that automatically power off unused computer accessories like printers or multi-media speakers when the computer is not in use. Full load efficiency rating of 99% also offers energy-savings and cooler operation by limiting UPS power consumption to only 3 watts! Eco-friendly design meets strict RoHS environmental standards. Provides uninterrupted transition to battery-derived AC output during brownouts and power failures with enough runtime to save and shutdown connected equipment without data loss. Offers complete protection in an ultra-compact desktop or wall-mountable housing. Includes 4 battery supported outlets for computer, monitor and two vital system peripheral, plus 4 additional surge suppression-only outlets for accessories not requiring battery support. Three of the surge-only outlets are designated "ECO" outlets that can be configured to automatically power-off when the computer enters standby mode or is shutdown. USB port enables UPS configuration options and unattended system shutdown without data loss in the case of extended power failure. PowerAlert software is available via free download from www.tripplite.com. USB cable included. Built-in single line RJ11 phone suppression protects modem, fax machine, cordless phone or other accessories with a dialup/DSL phone connection. Built-in audible alarm and front panel LEDs offer continuous status information regarding line and battery power operation. 550VA / 300 watt power handling ability supports entry-level PC systems for up to 17 minutes during power fail conditions. 2 year warranty. $100,000 connected equipment insurance (USA, Puerto Rico, & Canada Only). Features:
  • Power Saving, Ultra-Compact GREEN UPS
  • 99% Line-Mode Efficiency Saves Energy and Operating Costs
  • Includes HID-Compliant USB Port, Single Line TEL/DSL Line Surge Suppression, Space Saving Right Angle Input Plug and Three Surge-Only Outlets
  • Two Year Product Warranty