Skip to content

Tripp Lite CS16USB

16-IPAD/TABLET CHARGING STATION

Mfr. Part #: CS16USB / RS Stock #: 70479600

Tripp Lite

Tripp Lite CS16USB

Mfr. Part #: CS16USB
RS Stock #: 70479600

Description

16-IPAD/TABLET CHARGING STATION

In Stock:

1

Price

Qty.

Standard Price

1

$969.23

3

$901.39

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
RoHS
Color
Black
Compatibility
100 to 250
Input Connection
C14 Inlet With 100 to 250V AC Compatibility. Also Accepts User to Supplied Country to Specific AC Cordsets in
Shipping Weight
27.87 lbs
UPC Code
037332185419
Warranty
2 Years Limited

Overview

Features:
  • Features a right-angle connector for tight locations
  • Supports iPad2 Video Mirroring when used with Apple Digital AV Adapter
  • Gold-plated connectors provide optimal signal transfer
  • Bandwidth up to 18 Gbps - Full 1080p resolution
  • High Speed HDMI and HDCP compliant
  • Supports Ultra High Definition (UHD) 4Kx2K video resolutions up to 3840 x 2160