Skip to content

Tripp Lite B122-000

Tripp Lite HDMI Signal Booster Extender1080p 24Hz Video HDMI F/F TAA GSA

Mfr. Part #: B122-000 / RS Stock #: 70590002

Tripp Lite

Tripp Lite B122-000

Mfr. Part #: B122-000
RS Stock #: 70590002

Description

Tripp Lite HDMI Signal Booster Extender1080p 24Hz Video HDMI F/F TAA GSA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$35.64

5

$33.86

10

$32.08

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
HDMI (Female)
Connector B
HDMI (FEMALE)
Number of Connectors
2
Number of Ports
1
UPC Code
037332133144
Warranty
1 Year Limited

Overview

Features:
  • Extend a 1080p @ 24Hz (or 1920 x 1200) HDMI signal up to 150 ft. from the source
  • When extending a 1080p @ 24Hz (or 1920 x 1200) signal more than 75 ft., use cable made with 24Awg wiring, such as the P568-100-HD
  • 24Awg HDMI cable is also needed when extending a 3D signal more than 50 ft.. A 3D signal can be extended up to 125 ft. using 24Awg HDMI cable
  • Supports DTS-HD, Dolby True HD and 7.1 Channel Surround Sound Audio
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases