Skip to content

Thordarson TSU-1500-EU

Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115VAC, Sec 230VAC, 1 Outlets

Mfr. Part #: TSU-1500-EU / RS Stock #: 70137449

Thordarson

Thordarson TSU-1500-EU

Mfr. Part #: TSU-1500-EU
RS Stock #: 70137449

Description

Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115VAC, Sec 230VAC, 1 Outlets

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,103.88

3

$1,051.33

5

$1,002.76

10

$972.93

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
115 VAC
Configuration
Enclosed
Frequency
50/60 Hz
Mounting Hole Size
4-1/4 x 6-5/8 in
Needed Voltage
230 VAC
Number of Outlets
1
Outlet Connector
CEE 7 (Schuko)
Phase
1 Phase
Power Rating
1.5 kVA
Primary Type
Industrial Transformer
Primary Voltage
115 VAC
Product Header
New International Series Step-Up Auto-Transformer
Secondary Voltage
230 VAC
Termination
Cord and Plug
Type
Auto Transformer
Weight
29 lb

Overview

Output Termination: 100 VA-1500 VA — 4" line cord with NEMA 5-15R; 2000 VA — 4" line cord with NEMA 5-20R (Canadian style); 2500 VA — Two 15 A receptacles. Case mounted.

Features:
  • Circuit Breaker
  • UL Class 130
  • Three Conductor Line Cord and Plug