Teledyne Relays SGRF303-5
RELAY;DPDT,2 Form 6GHZ TO-5, SMT
Mfr. Part #: SGRF303-5 / RS Stock #: 70020655
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$111.99
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Function
General Purpose
Primary Type
Signal Relays
Overview
The ultraminiature SGRF300 and SGRF303 relays are designed to
provide a practical surface-mount solution with improved RF signal
repeatability over the frequency range. SGRF300 and SGRF303
relays feature a unique ground shield that isolates and shields
each lead to ensure excellent contact-to-contact and pole-to-pole
isolation. This ground shield provides a ground interface that results
in improved highfrequency performance as well as parametric
repeatability. The SGRF300 and SGRF303 extend performance
advantages over similar RF devices that simply offer formed leads
for surface mounting.These relays are engineered for use in RF
attenuator, RF switch matrices, ATE and other applications that
require dependable high frequency signal fidelity and performance.
The SGRF300 and SGRF303 feature:
High repeatability
Broader bandwidth
Metal enclosure for EMI shielding
High isolation between control and signal paths
High resistance to ESD
The following unique construction features and manufacturing
techniques provide excellent robustness to environmental
extremes and overall high reliability:
Uniframe motor design provides high magnetic efficiency
and mechanical rigidity
Minimum mass components and welded construction provide
maximum resistance to shock and vibration
Advanced cleaning techniques provide maximum assurance of
internal cleanliness
Gold-plated precious metal alloy contacts ensure reliable switching
Hermetically sealed
provide a practical surface-mount solution with improved RF signal
repeatability over the frequency range. SGRF300 and SGRF303
relays feature a unique ground shield that isolates and shields
each lead to ensure excellent contact-to-contact and pole-to-pole
isolation. This ground shield provides a ground interface that results
in improved highfrequency performance as well as parametric
repeatability. The SGRF300 and SGRF303 extend performance
advantages over similar RF devices that simply offer formed leads
for surface mounting.These relays are engineered for use in RF
attenuator, RF switch matrices, ATE and other applications that
require dependable high frequency signal fidelity and performance.
The SGRF300 and SGRF303 feature:
The following unique construction features and manufacturing
techniques provide excellent robustness to environmental
extremes and overall high reliability:
and mechanical rigidity
maximum resistance to shock and vibration
internal cleanliness