Skip to content

Teledyne Relays RF303XY-5

DPDT Through Hole Latching Relay, 1 A, 5V dc

Mfr. Part #: RF303XY-5 / RS Stock #: 70322433

Teledyne Relays

Teledyne Relays RF303XY-5

Mfr. Part #: RF303XY-5
RS Stock #: 70322433

Description

DPDT Through Hole Latching Relay, 1 A, 5V dc

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$113.18

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Function
High Frequency
Primary Type
Signal Relays
Relay Type
RF Relay

Overview

The ultraminiature RF300 and RF303 relays are designed to
provide improved RF signal switching repeatability over the
frequency range. These relays are engineered for use in RF
attenuator, RF switch matrices, ATE and other applications
that require dependable high frequency signal fidelity and
performance.
The RF300 and RF303 feature:
  • High repeatability
  • Broader bandwidth
  • Metal enclosure for EMI shielding
  • High isolation between control and signal paths
  • High resistance to ESD