Skip to content

TechSpray 1634-12S

No-Clean Flux Remover,12 oz,Aerosol spray can,Remove white residue,Non-flammable

Mfr. Part #: 1634-12S / RS Stock #: 70207091

TechSpray

TechSpray 1634-12S

Mfr. Part #: 1634-12S
RS Stock #: 70207091

Description

No-Clean Flux Remover,12 oz,Aerosol spray can,Remove white residue,Non-flammable

In Stock:

25

Price

Qty.

Standard Price

1

$35.99

5

$34.91

10

$34.37

25

$33.83

50

$33.29

100

$32.39

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Designed specifically for removing R, RA, RMA and SA type flux residues after high temperature reflow. Can be used as an all-purpose cleaner to remove light oils, silicones, waxes, greases and similar contaminants often found in electronics manufacturing.
Chemical Component
1, 1, 1, 3, 3-Pentafluoropropane ; 1, 1, 1, 2-Tetraflouroethane (Propellant) ; 1, 2-Transdichloroethylene ; Carbon Dioxide (Propellant) ; Ethyl Hydroxy Propionate ; Methanol
Dispensing Method
Aerosol
Evaporation
0.48
Flammability Rating
Non-Flammable
Primary Type
Flux Remover
Product Header
1634 Series No Clean Flux Remover G3®
Quantity
12 oz (355mL)
Shelf Life
NONPERISHABLE-no shelf life limitations Hour(s)
Size
12 oz
Special Features
Non-Flammable
Type
Flux Remover
Volume
12 V

Overview

Residues from higher, lead-free temperatures are more baked on and harder to clean. G3® No-Clean Flux Remover has been proven very effective at removing fluxes baked on at lead-free temperatures. It has a powerful spray and strong solvent that blasts off residues and cleans areas under components that a brush cannot touch.
Powerful cleaner
Non-flammable
Non-ozone depleting
Safe on electronics
Rapid evaporation
Zero residue
Safe on most plastics
EPA SNAP approved
Proven effective for lead-free processes