Skip to content

TechSpray 1610-PT

Chemical, Cleaner, Flux Remover, Wt 1Pint, Non-Corrosive, Isopropanol

Mfr. Part #: 1610-PT / RS Stock #: 70207092

TechSpray

TechSpray 1610-PT

Mfr. Part #: 1610-PT
RS Stock #: 70207092

Description

Chemical, Cleaner, Flux Remover, Wt 1Pint, Non-Corrosive, Isopropanol

In Stock:

243

Price

Qty.

Standard Price

1

$15.19

5

$14.58

10

$14.28

25

$13.97

50

$13.67

100

$13.37

Additional Inventory

On order:

60

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For all purpose cleaning
Chemical Component
Isopropanol
Dispensing Method
Bottle ; Trigger Sprayer
Evaporation
Rapid
Physical State
Liquid
Primary Type
Cleaner
Product Header
1610 Series General Purpose Cleaner
Quantity
1 pt (473mL)
Shelf Life
Nonperishable Hour(s)
Size
1 pt
Special Features
Non-Corrosive
Type
Cleaner
Volume
16 oz
Weight
16 oz

Overview

TECHSPRAY Isopropyl Alcohol is 99.8+% pure, anhydrous isopropanol for all-purpose cleaning. Excellent for tape head cleaning, removal of fluxes, light oils, polar soils, and white mineral residue. Can be used as a thinner for most fluxes.
Features
  • Non-Ozone Depleting
  • Safe on Plastics
  • Rapidly Evaporating
  • Zero Residue
  • Non-Corrosive