Skip to content

TechSpray 1505-QT

ECO-SHINE Glass & Surface Cleaner,1 Qt,w/ Trigger Sprayer,Streak Free

Mfr. Part #: 1505-QT / RS Stock #: 70207131

TechSpray

TechSpray 1505-QT

Mfr. Part #: 1505-QT
RS Stock #: 70207131

Description

ECO-SHINE Glass & Surface Cleaner,1 Qt,w/ Trigger Sprayer,Streak Free

In Stock:

23

Price

Qty.

Standard Price

1

$7.91

10

$7.67

25

$7.55

50

$7.43

100

$7.31

250

$7.19

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dispensing Method
Bottle ; Trigger Sprayer
Primary Type
Cleaner
Quantity
1 qt (0.95L)
Shelf Life
Nonperishable Hour(s)
Size
1 qt
Type
Cleaner
Volume
1 qt
Weight
1 qt

Overview

ECO-SHINE™ Glass & Surface Cleaner
Cleans glass, stainless steel, chrome, mirrors, tile, plastic, ceramic and enamel and leaves a streak-free finish. Effectively removes finger prints, light oils, and other soils. Made from 100% naturally-derived and sustainable ingredients.

Convenient pre-saturated wipes available in a pop-up dispenser. Wipe material is low linting and designed to polish as it cleans.

Features:

  • Streak-Free Cleaning
  • Removes Fingerprints & Light Oils
  • Non-Flammable
  • Non-Ammoniated — Safe on Sensitive Surfaces
  • Biodegradable
  • Low VOC, Zero GWP
  • Non-Ozone Depleting