Skip to content

TE Connectivity SMW5100RJT

Wire Wound High Pwr Surface Mnt Resistor 100Ohm +/-5% 5W +/-200ppm/degC

Mfr. Part #: SMW5100RJT / RS Stock #: 70288782

TE Connectivity

TE Connectivity SMW5100RJT

Mfr. Part #: SMW5100RJT
RS Stock #: 70288782

Description

Wire Wound High Pwr Surface Mnt Resistor 100Ohm +/-5% 5W +/-200ppm/degC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$1.66

25

$1.57

50

$1.49

500

$1.42

1250

$1.33

2500

$1.24

Additional Inventory

Can ship in 10 days:

860

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7-1879233-3
Element Material
Wirewound
Package Type
SMD
Power Rating
5 W
Resistance
100 Ohms
Resistance Range
0 to 999 Ohms
Termination
SMD
Tolerance
5 %

Overview

Tyco Electronics CGS introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.

Features:
-?Low Profile Design
-?Available on Tape
-?Very Wide Value Range
-?Ideal for Power Circuitry
-?Available in 1, 2, 3 or 5 Watts