Skip to content

TE Connectivity S03-03-R-100

SolderSleeve ShieldTerminator TransBlue Polyvinylidene 16.5mmL S02 M83519 Series

Mfr. Part #: S03-03-R-100 / RS Stock #: 70101135

TE Connectivity

TE Connectivity S03-03-R-100

Mfr. Part #: S03-03-R-100
RS Stock #: 70101135

Description

SolderSleeve ShieldTerminator TransBlue Polyvinylidene 16.5mmL S02 M83519 Series

In Stock:

633

Price

Qty.

Standard Price

1

$2.55

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
651105-000
Cable Diameter
5.08 (0.200) mm(In.)
Color
Blue
Dimensions
0.65 in L
Primary Type
Solder Sleeve
Shield Diameter
2.15 (0.085) mm(In.)
Sleeve Material
Polyvinylidene Fluoride
Type
Shield Terminator

Overview

SolderSleeve one-step terminators provide electrical termination in a wide variety of interconnect applications. One-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable, and wire-to-wire splicing.