Skip to content

TE Connectivity RT314024F

Relay, Monostable Magnetic Coil System, 16A, 24VDC, 250VAC, SPDT, RT1 Series

Mfr. Part #: RT314024F / RS Stock #: 70198886

TE Connectivity

TE Connectivity RT314024F

Mfr. Part #: RT314024F
RS Stock #: 70198886

Description

Relay, Monostable Magnetic Coil System, 16A, 24VDC, 250VAC, SPDT, RT1 Series

In Stock:

1044

Price

Qty.

Standard Price

1

$5.53

10

$5.36

25

$5.25

50

$5.14

100

$5.03

250

$4.87

Additional Inventory

Can ship in 10 days:

1466

Manufacturer Lead Time:

63 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2-1393237-3
Coil Voltage
24 VDC
Contact Current Rating
16 A
Contact Form
SPDT
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
16 A
Function
Monostable
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Standards
cULus ; CSA ; VDE ; RoHS

Overview

Power PCB Relay RT1: 1 pole 12A/16A, 1 form C (CO) or 1 form A (NO) contact. Sensitive coil 400mW n 5kV/10mm coil-contact, reinforced insulation. Ambient temperature 85°C.