Skip to content

TE Connectivity RP73PF1J806RBTDF

Thin Film Fixed Resistor 0603 Case 806Ohm +/-0.1% 0.166W +/-25ppm/degC

Mfr. Part #: RP73PF1J806RBTDF / RS Stock #: 70297012

TE Connectivity

TE Connectivity RP73PF1J806RBTDF

Mfr. Part #: RP73PF1J806RBTDF
RS Stock #: 70297012

Description

Thin Film Fixed Resistor 0603 Case 806Ohm +/-0.1% 0.166W +/-25ppm/degC

Out of Stock

Price

Qty.

Standard Price

1000

$0.2078

5000

$0.18816

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2176088-4
Element Material
Thin Film
Package Type
0603 (1608 mm)
Power Rating
0.1 W
Resistance
806 Ohms
Resistance Range
600 to 999 Ohms
Series
RP73P Series
Temperature Coefficient
±25 ppm/°C
Termination
SMD
Tolerance
±0.1 %

Overview

The RP73 resistor series is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. Values are normally offered in E96 and E24 series. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems.