TE Connectivity R10-E1Y2-V700
Relay, E-Mech, Gen Purp, DPDT, 2A, Ctrl-V 3-115DC, Vol-Rtg 120/28AC/DC, 10 Pin
Mfr. Part #: R10-E1Y2-V700 / RS Stock #: 70199188
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$42.42
10
$40.30
25
$38.18
50
$36.06
100
$33.94
250
$31.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4-1393766-4
Coil Resistance
10 Ohms
Coil Voltage
24 VDC
Contact Form
DPDT
Contact Material
Silver
Contact Voltage Rating
240 VAC
Control Voltage
24 V
Current Rating
2 A
Dielectric Rating
1000 V (RMS)
Function
General Purpose
Maximum Operating Temperature
105 °C
Mounting Type
Socketable
Number of Pins
10
Primary Type
Signal Relays
Product Header
R10 Series General Purpose Multicontact DC Relay
Relay Type
Electromechanical
Standards
UL ; CSA
Termination
Plug-In
Voltage Rating
240 V
Overview
R10 Series — General Purpose Dry Circuit to 7.5 Amp Multicontact AC or DC Relay
Features
Broad range of coil options provide sensitivity ranging from 25-750 mW
Various contacts switch from dry circuit to 7.5 A
Many mounting and termination options
Features