Skip to content

TE Connectivity KRPA-14AG-24

Relay, E-Mech, 3PDT, 10A, Ctrl-V 24AC, Vol-Rtg 120/28AC/DC, Plug-In, KRPA Series

Mfr. Part #: KRPA-14AG-24 / RS Stock #: 70199268

TE Connectivity

TE Connectivity KRPA-14AG-24

Mfr. Part #: KRPA-14AG-24
RS Stock #: 70199268

Description

Relay, E-Mech, 3PDT, 10A, Ctrl-V 24AC, Vol-Rtg 120/28AC/DC, Plug-In, KRPA Series

In Stock:

23

Price

Qty.

Standard Price

1

$30.93

10

$29.38

25

$27.84

50

$26.29

100

$24.74

250

$23.20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6-1393104-7
Coil Resistance
85 Ohms
Coil Voltage
24 VAC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Product Header
KRPA Series General Purpose Enclosed AC Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
11-Pin Octal
Voltage Rating
240 V

Overview

General Purpose Relay, 10 A, 24 VAC, 2 VA (Nom.), Silver Cadmium Oxide Contact Material

Ruggedly constructed relay offered with silver contacts, code "Y", rated 5 amps; and silver-cadmium oxide contacts, code "G" rated 10 amps. Contact arrangements are available up through 3 form (3PDT). Expected life exceeds 100,000 operations at rated load. Mechanical life is 10 million operations, minimum. Enclosed in a clear dust cover. UL recognized under file E22575. Low cost version of the KRP relay.KRPA-N Series has an indicator lamp wired in parallel with its coil, making this model ideal for voltage or current monitoring applications. Silver-cadmium oxide contacts are rated 10 amps. KRPA-N specifications are identical to those of the KRPA-G series.

  • Multi-Contact Arrangement
  • Octal Plug Termination
  • Clear Dust Cover
  • Hold-Down Spring for KRPA and KRPA-N Will Accommodate Machine Screws or Rivets; for Use with Flush Mount Chassis Sockets