Skip to content

TE Connectivity KHU-17D16-24

Relay,E-Mech,Gen Purp,4PDT-NO/NC,Cur-Rtg 1A,Ctrl-V 24DC,Vol-Rtg 120/28AC/DC

Mfr. Part #: KHU-17D16-24 / RS Stock #: 70198806

TE Connectivity

TE Connectivity KHU-17D16-24

Mfr. Part #: KHU-17D16-24
RS Stock #: 70198806

Description

Relay,E-Mech,Gen Purp,4PDT-NO/NC,Cur-Rtg 1A,Ctrl-V 24DC,Vol-Rtg 120/28AC/DC

In Stock:

8

Price

Qty.

Standard Price

1

$69.65

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5-1393123-2
Coil Voltage
24 VDC
Contact Form
4PDT
Contact Voltage Rating
240 VAC
Control Voltage
24 V
Current Rating
1 A
Function
General Purpose
Mounting Type
Socketable
Primary Type
Signal Relays
Product Header
KHU Series General Purpose Industrial Relay
Relay Type
Electromechanical
Standards
UL ; CSA
Termination
Plug-In
Voltage Rating
240 V

Overview

KHA Series Relay
KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-gray polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.