TE Connectivity GELWRAP-18/4-250UL-B6
Sleeves & Tubing,Power Gel Wraparound Splice Kit,14-4/0 AWG,10 in. Sleeve Length
Mfr. Part #: GELWRAP-18/4-250UL-B6 / RS Stock #: 70066579
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.08
5
$23.12
10
$22.64
25
$22.16
50
$21.67
100
$21.19
200
$20.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Conductor Size
14 to 4/0 AWG
Connector Size
6 in ; Maximum Opening
Jacket Material
Elastomer Cover
Material
Silicone Gel
Sleeve Length
10.0 In.
Type
In-Line Splice
Overview
Tyco Electronics' Raychem PowerGel sealant has been developed to meet the mechanical, electrical, temperature, and material compatibility requirements of direct buried and overhead applications.
PowerGel sealant consists of a silicone based cross-linked polymer mix. It will conform to and seal surfaces and has elasticity and shape retention for easy handling. The gel and its cover provide physical protection, electrical insulation, and a convenient means of delivering gel compression.
Features
?Revolutionary PowerGel Sealant
?Installs Faster Than Tape
?Excellent Insulation and Protection Properties
?Underground and Overhead Applications
?Faster Than Conventional Splices
?Easy and Safe Re-entry
?Error Free, Snap Shut Installation
?For Industrial, Commercial and Residential Applications
?No Special Tools Required
?Excellent Abrasion Resistance
PowerGel sealant consists of a silicone based cross-linked polymer mix. It will conform to and seal surfaces and has elasticity and shape retention for easy handling. The gel and its cover provide physical protection, electrical insulation, and a convenient means of delivering gel compression.
Features
?Revolutionary PowerGel Sealant
?Installs Faster Than Tape
?Excellent Insulation and Protection Properties
?Underground and Overhead Applications
?Faster Than Conventional Splices
?Easy and Safe Re-entry
?Error Free, Snap Shut Installation
?For Industrial, Commercial and Residential Applications
?No Special Tools Required
?Excellent Abrasion Resistance