Skip to content

TE Connectivity GELWRAP-18/4-150UL-B6

POWER GEL WRAPAROUND SPLICE KIT, #14 - 4/0 AWG, UL, 6 in. Sleeve Length

Mfr. Part #: GELWRAP-18/4-150UL-B6 / RS Stock #: 70066578

TE Connectivity

TE Connectivity GELWRAP-18/4-150UL-B6

Mfr. Part #: GELWRAP-18/4-150UL-B6
RS Stock #: 70066578

Description

POWER GEL WRAPAROUND SPLICE KIT, #14 - 4/0 AWG, UL, 6 in. Sleeve Length

In Stock:

35

Price

Qty.

Standard Price

1

$19.06

5

$18.30

10

$17.92

25

$17.54

50

$17.16

100

$16.77

200

$16.39

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Conductor Size
14 to 4/0 AWG
Connector Size
2 in ; Maximum Opening
Jacket Material
Elastomer Cover
Material
Silicone Gel
Sleeve Length
6.0 In.
Type
In-Line Splice

Overview

Tyco Electronics' Raychem PowerGel sealant has been developed to meet the mechanical, electrical, temperature, and material compatibility requirements of direct buried and overhead applications.
PowerGel sealant consists of a silicone based cross-linked polymer mix. It will conform to and seal surfaces and has elasticity and shape retention for easy handling. The gel and its cover provide physical protection, electrical insulation, and a convenient means of delivering gel compression.
Features
?
Revolutionary PowerGel Sealant
?
Installs Faster Than Tape
?
Excellent Insulation and Protection Properties
?
Underground and Overhead Applications
?
Faster Than Conventional Splices
?
Easy and Safe Re-entry
?
Error Free, Snap Shut Installation
?
For Industrial, Commercial and Residential Applications
?
No Special Tools Required
?
Excellent Abrasion Resistance