Skip to content

TE Connectivity 962876-2

Micro-Timer II PCB Conn Contact, Female, Crimp, Tin Plating 17 - 20 AWG

Mfr. Part #: 962876-2 / RS Stock #: 70286045

TE Connectivity

TE Connectivity 962876-2

Mfr. Part #: 962876-2
RS Stock #: 70286045

Description

Micro-Timer II PCB Conn Contact, Female, Crimp, Tin Plating 17 - 20 AWG

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$0.11316

50

$0.10411

100

$0.09053

200

$0.07921

Additional Inventory

Can ship in 10 days:

4440

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
Socket
For Use With
Automotive Connector
Gender
Female
Maximum Operating Temperature
130 °C
Minimum Operating Temperature
-40 °C
Temperature Operating Range
-40 to +130 °C
Termination
Crimp

Overview

TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.