Skip to content

TE Connectivity 90574-1

Crimper, Ratchet, 24-18 AWG, MATE-N-LOK Contacts, 90574-2 Die, PRO-CRIMPER III

Mfr. Part #: 90574-1 / RS Stock #: 70089688

TE Connectivity

TE Connectivity 90574-1

Mfr. Part #: 90574-1
RS Stock #: 70089688

Description

Crimper, Ratchet, 24-18 AWG, MATE-N-LOK Contacts, 90574-2 Die, PRO-CRIMPER III

In Stock:

2

Price

Qty.

Standard Price

1

$324.37

3

$301.66

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Alternate Mfr Part Number
90574-1
Application
24 to 18 AWG
Connector Type
Commercial MATE-N-LOK Contacts
Die Set
Replaceable
Handle Color
Blue
Replacement Die
90574-2
Stripping Length
0.172-0.202 in
Type
Rectangular
Wire Size
18-24 AWG

Overview

The PRO--CRIMPER III Hand Crimping Tool is a “Commercial” grade tool and is designed primarily for field installation, repair, maintenance work, or prototyping in industrial, commercial, or institutional applications. Product crimped with this tool will meet the crimp height requirement for hand tools in the appropriate 114 series specification, but may not comply with other feature parameters of the specification. Tyco Electronics offers a variety of tools to satisfy your performance requirements.