Skip to content

TE Connectivity 9-1393792-0

Relay, Through-Hole, 3A, 24VDC, DPDT, Telecom, PC Pin, V23105 Axicom Series

Mfr. Part #: 9-1393792-0 / RS Stock #: 71210911

TE Connectivity

TE Connectivity 9-1393792-0

Mfr. Part #: 9-1393792-0
RS Stock #: 71210911

Description

Relay, Through-Hole, 3A, 24VDC, DPDT, Telecom, PC Pin, V23105 Axicom Series

In Stock:

101

Price

Qty.

Standard Price

1

$3.96

10

$3.84

25

$3.76

50

$3.68

100

$3.60

250

$3.48

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 101
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
V23105A5005A201
Connector Style
Receptacle
Connector Type
Housing
Contact Current Rating
3 A
Contact Layout
Inline
Contact Type
Socket
Current Rating
3 A
For Use With
Headers
Insulation Resistance
5,000 MOhms
Lock Type
Latch
Mating Connector Lock Type
Latch
Number of Positions
5
Number of Rows
1
Package Type
Tube
Product Type
Connector
Strain Relief
With
Termination Resistance
15 Megaohms mOhm