Skip to content

TE Connectivity 794772-4

Connector Urethane Foam 4 RoHS Compliant ELV Compliant

Mfr. Part #: 794772-4 / RS Stock #: 70082707

TE Connectivity

TE Connectivity 794772-4

Mfr. Part #: 794772-4
RS Stock #: 70082707

Description

Connector Urethane Foam 4 RoHS Compliant ELV Compliant

In Stock:

300

Price

Qty.

Standard Price

1

$0.58

10

$0.493

25

$0.4524

50

$0.4176

100

$0.3886

Additional Inventory

Can ship in 10 days:

14658

On order:

200

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Seal
Alternate Mfr Part Number
794772-4
Family Name
Universal MATE-N-LOK Family
Material
Urethane Foam
Number of Circuits
4
Primary Type
Interface Seal
Standards
RoHS Compliant, ELV Compliant
Type
Interface Seal

Overview

Crimp Terminal, 24-30 AWG Wire Size, 0.060 " Insulation Diameter

Features
  • Provides the Advantages of Using Proven Product Technology in a Splash-Proof Environment
  • Conversion to a Splash-Proof Product Can Be Achieved with Minimal Changes
  • Dual Row, 2 to 10 Positions, with Positive, Polarized Keyed and Latched Orientation to Ease Application
  • Product Tested to IP Level 5/7 for 0.040-0.083 (1.02-2.11) Insulation Dia. Wire