Skip to content

TE Connectivity 745229-4

Contact, D-Sub, Crimp, Male Pin, Size: 20DF, Brass Material, HDP-20 Series

Mfr. Part #: 745229-4 / RS Stock #: 70085475

TE Connectivity

TE Connectivity 745229-4

Mfr. Part #: 745229-4
RS Stock #: 70085475

Description

Contact, D-Sub, Crimp, Male Pin, Size: 20DF, Brass Material, HDP-20 Series

In Stock:

6751

Price

Qty.

Standard Price

1

$0.4896

10

$0.41616

25

$0.38189

50

$0.35251

100

$0.32803

500

$0.30355

1000

$0.26928

Additional Inventory

Can ship in 10 days:

10959

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
745229-4
Angle
Straight Degree(s)
Contact Material
Brass
Contact Plating
Gold Over Nickel
Contact Size
20 AWG
For Use With
HDP-20 Connectors
Gender
Pin
Insulation Diameter
0.068 In.
Primary Type
Contact
Termination
Crimp
Wire Size
22-18 AWG