Skip to content

TE Connectivity 7-2323859-1

Lighting Design Kits,LED,LD Z50 Deveolopment Kit,700mA,24x24,On/Off

Mfr. Part #: 7-2323859-1 / RS Stock #: 71142497

TE Connectivity

TE Connectivity 7-2323859-1

Mfr. Part #: 7-2323859-1
RS Stock #: 71142497

Description

Lighting Design Kits,LED,LD Z50 Deveolopment Kit,700mA,24x24,On/Off

In Stock:

8

Price

Qty.

Standard Price

Your Price

1

$30.32

$24.54071

Excess Inventory, Discount available online only. Restrictions apply*

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 8
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7-2323859-1
Family Name
LUMAWISE LED Holders Family
IP Rating
IP20
Lamp Type
LED
Output Current
700 mA

Overview

TE Connectivity LUMAWISE Type Z50 On/Off and Dimmable Series - Drive Type Z50 LED Holder for the LD Z50 Dev Kit:

LUMAWISE drive LED holder Type Z50 On/Off series is an LED holder for Chip-on-Board (COB) LEDs where a DC/DC driver has been integrated into the holder itself. This allows luminaire designers to remove driver boxes from spot and track lighting, giving a more aesthetically pleasing solution and removing cost from the system.

Features:
  • On/off series: Current cycles from between 20% and 100% every 3 minutes
    - On/off series: Current cycles from between 20% and 100% every 3 minutes
  • Dimmable version: 0-10V control, Sink and Source Types
    - 3% minimum dimming level
    - Linear diming curve
  • Provide electrical connection to 4 different CoB sizes
  • 16x19mm, 19x19mm, 20x24mm and 24x24mm
  • Covering over 70 different types and manufacturers
  • Four fixed current outputs
  • 350mA, 500mA, 700mA and 1050mA ±5%
  • Up to 94% at maximum output
  • Dimming controller: EU Class I&II and US NEC class 1&2. With basic isolation
  • Maximum operating temperature of 125°C
  • Measured as 110°C maximum at an equivalent Tc point
  • Over 125°C the holder will go into over temperature protection
  • 0-10V series: Current output drops to 20% and can only be reset by cycling the input voltage
  • Diagnostics Information (0-10V series only)
  • Initial temperature, over temperature event counter, time to event, current output and dimming level
  • 48 VDC input voltage, European class I & II, SELV and US NEC class 2, both with isolated outputs
  • Maximum input voltage 60V (not recommended, contact TE)
  • Forward voltage: 25-38 VDC with 48Vdc ±10% input, 25-40 VDC with 48 VDC ±5% input, 25-41 VDC with 48 VDC ±1% input
  • Compliance, EN60838-2-2, EN61347-2-13, UL8754, UL8750, CE Marked, Compliant to Zhaga book 12 (not certified)