TE Connectivity 7-1394461-1
Conn., Photovoltaic, Cable Coupler, Male, 1 Pos., 12 AWG, Minus Keyed, SOLARLOK
Mfr. Part #: 7-1394461-1 / RS Stock #: 70088137
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.02
10
$4.92
50
$4.77
100
$4.42
250
$4.18
1000
$4.07
Product Specifications
Product Attribute
Attribute Value
Search
Base Material
Copper Zinc
Keying
Minus
Primary Type
Photovoltaic
Style
Plug
Type
Cable Coupler
Wire Insulation Diameter
4.5 – 6?mm?[?.177 – .237?in?] in
Overview
The SOLARLOK locking collar connector accessory is applied to the fully mated cable coupler male and female connectors. This connector latch locking collar helps to prevent any access to the cable coupler release feature thus making accidental disconnects a thing of the past. In order to release the connector latch locking collar, a simple flathead screwdriver will need to be inserted into the screwdriver slot, lifted and slid back to expose the connector squeeze to release wings. This action will open the locking accessory and qualify as a “tooled extraction.”
Features:
Meets NEC 2008 Article 690.33(c) tooled extraction requirement
Made from rugged, durable plastic meant to survive high impact applications in conjunction with UL standards.
The material is UV rated to F-1 to provide long product life in sunlight applications.
Applications:
This connector locking collar will be required by NEC 2008 code in any accessible photovoltaic locations where mated cable couplers will be exposed. This includes wire-to-wire applications and wire-to-junction box applications when connectorized boxes are used.