TE Connectivity 66507-3
Contacts, D-Sub, Crimp, Brass Material, Male Pin, 28-24AWG, Gold, HDP-20 Series
Mfr. Part #: 66507-3 / RS Stock #: 70085441
Price
Qty.
Standard Price
1
$0.145
10
$0.12325
25
$0.1131
Additional Inventory
Manufacturer Lead Time:
37 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
66507-3
Contact Type
Pin
Current Rating
1.2 A
Family Name
AMPLIMITE Family
Temperature Operating Range
-67 to 221 F (-55 to 105 C) °C
Type
Plug
Overview
Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.