Skip to content

TE Connectivity 36964

Conn. Crimp Terminal Splice Closed End 22-14 AWG Purple Vinyl

Mfr. Part #: 36964 / RS Stock #: 70084025

TE Connectivity

TE Connectivity 36964

Mfr. Part #: 36964
RS Stock #: 70084025

Description

Conn. Crimp Terminal Splice Closed End 22-14 AWG Purple Vinyl

In Stock:

37398

Price

Qty.

Standard Price

1

$0.33625

20000

$0.32024

200000

$0.27221

500000

$0.24979

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Purple
Contact Material
Copper
Contact Plating
Tin
Insulation Type
Vinyl
Overall Length
0.74 "
Type
Closed End Splice
Wire Size
14-22 AWG