Skip to content

TE Connectivity 350779-4

Universal MATE-N-LOK Series 6.35mm Pitch 4 Way 1 Row Male Straight PCB Housing

Mfr. Part #: 350779-4 / RS Stock #: 70272875

TE Connectivity

TE Connectivity 350779-4

Mfr. Part #: 350779-4
RS Stock #: 70272875

Description

Universal MATE-N-LOK Series 6.35mm Pitch 4 Way 1 Row Male Straight PCB Housing

In Stock:

346

Price

Qty.

Standard Price

1

$1.03

10

$0.90

25

$0.86

50

$0.81

100

$0.77

500

$0.72

1000

$0.62

Additional Inventory

Can ship in 10 days:

58831

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
350779-4
Color
White
Family Name
Universal MATE-N-LOK Family
Number of Contacts
4
Pitch
6.35 mm (0.250”) in
Primary Type
Soft Shell
Type
Plug Housing

Overview

TE Connectivity Universal MATE-N-LOK Family – Universal MATE-N-LOK Series | AMP Soft Shell Pin and Socket Connectors:

Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.

Universal MATE-N-LOK cap and plug housings and headers are now available in material meeting the Glow Wire test (GWT) requirement according to IEC 60335-1 5th edition (750°C, without flame), as well as the requirements of UL 94 V-0.

Universal MATE-N-LOK Features:
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pre-tin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189
  • Passed test by VDE under their Registration Number 3980/Continuous Surveillance
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189A

    Family Features:
  • .250 [6.35] centerline
  • 600VAC or VDC, 19A maximum
  • 30 - 10 AWG wire range
  • Available in tin or gold plating
  • 2-10 in-line positions
  • 6, 9, 12, 15 matrix
  • Wire-to-wire (1-15 positions)
  • Wire-to-board (2-15 positions)

    Applications:
  • Appliances
  • HVAC systems
  • Power supplies
  • Fan modules
  • Lighting
  • Wiring harness assemblies