Skip to content

TE Connectivity 350777-1

Connector Soft Shell Universal MATE-N-LOK 2 Plug Nylon White 19 A

Mfr. Part #: 350777-1 / RS Stock #: 70083521

TE Connectivity

TE Connectivity 350777-1

Mfr. Part #: 350777-1
RS Stock #: 70083521

Description

Connector Soft Shell Universal MATE-N-LOK 2 Plug Nylon White 19 A

In Stock:

2811

Price

Qty.

Standard Price

1

$0.60

10

$0.51

25

$0.468

50

$0.432

100

$0.402

500

$0.372

1000

$0.33

Additional Inventory

Can ship in 10 days:

2635

On order:

5000

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL ; VDE
Angle
Straight Degree(s)
Centerline
0.25
Color
White
Contact Diameter
0.084 in.
Contact Layout
In-Line
Current Rating
19 A
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Housing Type
Plug
Lock Type
Positive Lock
Mounting Type
Free Hanging
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Overall Length
0.55 "
Pin Spacing
0.25 in
Pitch
6.35 mm (0.250”) in
Primary Type
Soft Shell
Product Header
Universal MATE-N-LOK™ Plug Housing
Standards
RoHS compliant, ELV compliant
Type
Plug
Voltage Rating
600 V

Overview

19A, 600VAC, Soft Shell Connector
  • Nylon housing material ?One piece housing packaging method
    These soft shell connectors have universal MATE-N-LOK connector line, and has centerline of 0.250 "