Skip to content

TE Connectivity 34145

Plasti-Grip Sz 8 Ring Tongue Terminal 22-16AWG

Mfr. Part #: 34145 / RS Stock #: 70084078

TE Connectivity

TE Connectivity 34145

Mfr. Part #: 34145
RS Stock #: 70084078

Description

Plasti-Grip Sz 8 Ring Tongue Terminal 22-16AWG

In Stock:

430

Price

Qty.

Standard Price

1000

$0.28

10000

$0.238

25000

$0.2184

50000

$0.2016

100000

$0.1876

500000

$0.1736

Additional Inventory

Can ship in 10 days:

7275

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper
Contact Plating
Tin
Insulation Diameter
0.105 to 0.14 ”
Insulation Type
Vinyl
Overall Length
0.809 "
Overall Width
0.281 "
Package Quantity
1000
Stud Size
#8 (M4) in
Type
Ring Tongue
Wire Size
16-22 AWG

Overview

  • Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices
  • Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations