Skip to content

TE Connectivity 282404-1

AMP SUPERSEAL 1.5 Crimp Tab Terminal Male Crimp Tin Plating 28 to 20 AWG

Mfr. Part #: 282404-1 / RS Stock #: 70284703

TE Connectivity

TE Connectivity 282404-1

Mfr. Part #: 282404-1
RS Stock #: 70284703

Description

AMP SUPERSEAL 1.5 Crimp Tab Terminal Male Crimp Tin Plating 28 to 20 AWG

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4000

$0.09

20000

$0.0828

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 4000
Multiples Of: 4000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6805173
Contact Plating
Pre-Tin
Current Rating
14 A
Gender
Male
IP Rating
IP67
Primary Type
Contact
Type
Male Tab Quick Disconnect
Voltage Rating
24 V
Wire Size
20-28 AWG

Overview

The AMP SUPERSEAL 1.5 Series connectors have been designed to meet the severe performances required by usage in the automotive field.