Skip to content

TE Connectivity 2201825-1

Connector Encoder Cable I/O Kit Receptacle 9 Position Crimp Micro Motor Series

Mfr. Part #: 2201825-1 / RS Stock #: 71041191

TE Connectivity

TE Connectivity 2201825-1

Mfr. Part #: 2201825-1
RS Stock #: 71041191

Description

Connector Encoder Cable I/O Kit Receptacle 9 Position Crimp Micro Motor Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$19.50

5

$17.94

10

$15.60

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2201825-1
Number of Contacts
9
Primary Type
Automotive
Termination
Crimp
Type
Receptacle

Overview

TE Connectivity Micro Motor Connectors

TE Connectivity Micro Motor Connectors are well-suited for applications in harsh industrial environments, especially targeted to the industrial servo motor market. TE’s latest micro motor connection solution includes a 9-position encoder connector and a 4+2 power and brake connector. Combining power and brake into one connector allows for a more compact and higher protection (IP67) solution with enhanced vibration and shock resistance.

Features:
  • Power and Brake Combined in One Connector
  • Field-Installable Connector
  • Micro Motor Uses Standard Cable Sizes
  • High Temperature Rating for Power and Brake, 125°C
  • High Voltage Rating (380 V)
  • IP67 Protection Rating
  • TUV/UL Certification
  • Uses Robust Contact