TE Connectivity 2174053-1
Connector Encoder Cable I/O Kit Receptacle 8 Position Crimp Micro Motor Series
Mfr. Part #: 2174053-1 / RS Stock #: 71041194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.21
5
$13.99
10
$12.17
20
$10.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2174053-1
Contact Plating
Gold Over Phosphor Bronze
Number of Contacts
8
Primary Type
Automotive
Termination
Crimp
Type
Receptacle
Overview
TE Connectivity Micro Motor Connectors
TE Connectivity Micro Motor Connectors are well-suited for applications in harsh industrial environments, especially targeted to the industrial servo motor market. TE’s latest micro motor connection solution includes a 9-position encoder connector and a 4+2 power and brake connector. Combining power and brake into one connector allows for a more compact and higher protection (IP67) solution with enhanced vibration and shock resistance.
Features:
Power and Brake Combined in One Connector
Field-Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake, 125°C
High Voltage Rating (380 V)
IP67 Protection Rating
TUV/UL Certification
Uses Robust Contact
TE Connectivity Micro Motor Connectors are well-suited for applications in harsh industrial environments, especially targeted to the industrial servo motor market. TE’s latest micro motor connection solution includes a 9-position encoder connector and a 4+2 power and brake connector. Combining power and brake into one connector allows for a more compact and higher protection (IP67) solution with enhanced vibration and shock resistance.
Features: