Skip to content

TE Connectivity 206137-2

Connector Housing CPC Receptacle 7 Pos. Sz. 23 Series 3 Free Hang Std Sex

Mfr. Part #: 206137-2 / RS Stock #: 70082973

TE Connectivity

TE Connectivity 206137-2

Mfr. Part #: 206137-2
RS Stock #: 70082973

Description

Connector Housing CPC Receptacle 7 Pos. Sz. 23 Series 3 Free Hang Std Sex

In Stock:

73

Price

Qty.

Standard Price

1

$10.11

10

$9.30

25

$8.44

Additional Inventory

Can ship in 10 days:

4

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
206137-2
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Type
Pin
Gender
Cable Socket
Housing Material
Thermoplastic
Housing Type
Plastic
Insert Arrangement
23-7
Insulation Diameter
0.22 ”
Mating Type
Threaded
Mounting Hole Diameter
0.15 in
Mounting Type
Free Hanging
Number of Contacts
7
Primary Type
Standard Circular Plastic
Series
Type
CPC

Overview

AMP Brand, Black Thermoplastic Body , Metal-Shell CPC Connector

Power density connectors for normal unsealed applications. The power contacts can carry as much as 25 amperes of current. - Contacts are sold separately and are located on page 108 - . Series 3 use size 17 and 23 cable clamps that are listed with Series 1 CPC.
The insulation wire diameter is 0.220 in..