Skip to content

TE Connectivity 1SNA115657R2500

Terminal Block, Fused, Gray, 10A, M4/8.SF, Screw Clamp Connection, SNA Series

Mfr. Part #: 1SNA115657R2500 / RS Stock #: 70094967

TE Connectivity

TE Connectivity 1SNA115657R2500

Mfr. Part #: 1SNA115657R2500
RS Stock #: 70094967

Description

Terminal Block, Fused, Gray, 10A, M4/8.SF, Screw Clamp Connection, SNA Series

In Stock:

1199

Price

Qty.

Standard Price

1

$7.46

5

$7.23

10

$7.08

50

$6.93

100

$6.79

250

$6.56

Additional Inventory

On order:

500

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
011565725
Body Material
Polyamide 6.6
Color
Gray
Connection Type
Screw Clamp
Current Rating
6.3 A
For Use With
5 x 2 Fuses ; 5 x 25 Fuses
Mounting Style
DIN Rail
Number of Poles
2
Primary Type
Fuse Holder
Terminal Type
Screw
Voltage Rating
630 V