Skip to content

TE Connectivity 1658621-4

AMP-LATCH NOVO Receptacle 20 Pos. Center & Military Polarization .100 X .100

Mfr. Part #: 1658621-4 / RS Stock #: 70043060

TE Connectivity

TE Connectivity 1658621-4

Mfr. Part #: 1658621-4
RS Stock #: 70043060

Description

AMP-LATCH NOVO Receptacle 20 Pos. Center & Military Polarization .100 X .100

In Stock:

5933

Price

Qty.

Standard Price

1

$1.65

10

$1.44

25

$1.37

50

$1.30

100

$1.24

500

$1.16

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
1 A
Housing Material
Thermoplastic
Number of Contacts
20
Number of Rows
2
Operating Temperature
-55 to 105 °C
Overall Length
1.18 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
Novo Type AMP-LATCH™ Ribbon Cable Connector
Termination
IDC
Type
Receptacle