Skip to content

TE Connectivity 106081-1

CONNECTOR, PLUG, 2MM HARD METRIC, TYPE C, ACTION PIN POST, SIGNAL

Mfr. Part #: 106081-1 / RS Stock #: 70085959

TE Connectivity

TE Connectivity 106081-1

Mfr. Part #: 106081-1
RS Stock #: 70085959

Description

CONNECTOR, PLUG, 2MM HARD METRIC, TYPE C, ACTION PIN POST, SIGNAL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

945

$8.57

4725

$7.88

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 945
Multiples Of: 945
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Style
Plug
Connector Type
Connector Assembly
Contact Configuration
ACTION PIN,Signal
Contact Style
Short Tail
Contact Type
Pin
Data Rate
≤1 Gb/s Gbps
Housing Color
Gray
Housing Material
Polyester - GF
Number of Contacts
77
Number of Positions
77
Number of Rows
7
Primary Type
Hard Metric
Termination
PCB Pins
Type
Plug

Overview

TE Connectivity Z-PACK™ HM 2mm Type C Backplane Connectors
Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type C backplane connectors have UL 94V-0 polyester housings with various mating alignment options including guide lugs and polarizing pegs and offer standard crosstalk.