Skip to content

TE Connectivity 1-87499-5

Housing, Cable Socket, 9-C, AMPMODU Mod IV Series

Mfr. Part #: 1-87499-5 / RS Stock #: 70085360

TE Connectivity

TE Connectivity 1-87499-5

Mfr. Part #: 1-87499-5
RS Stock #: 70085360

Description

Housing, Cable Socket, 9-C, AMPMODU Mod IV Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$2.63

250

$2.42

500

$2.11

1000

$1.84

2500

$1.58

Additional Inventory

Can ship in 10 days:

5428

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Black
Contact Type
Mod IV
Current, Ratings
3 A
Dielectric Voltage
750 V
Family Name
AMPMODU Interconnect System
Housing Material
Thermoplastic
Insulation Resistance
5,000 MOhms
Mating Polarization
No
Matrix Centerline
0.1 in.
Number of Contacts
9
Number of Positions
9
Number of Rows
1
Operating Temperature
-65 to 105 °C
Overall Length
0.905 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
Mod IV Single Row Housing
Stamped
Yes
Standards
UL Listed, CSA Certified, RoHS Compliant, ELV Compliant
Termination Resistance
12 Milliohms
Type
Receptacle
Voltage Rating
250 V

Overview

250 VAC, 3 A, -65 to +105?C Operating Temperature, Wire-Applied Housing Connector

For termination of discrete wires. Receptacles mate with 0.025" square or round posts. Contacts are sold separately ? order from the contacts listed below. Single and double row housings listed below are on 0.100" centerlines. - Contact Current Rating: 3 amperes. - Housing Material: Black thermoplastic ? flame retardant. UL recognized, CSA certified.
Sold without contacts ? See Mod. IV contacts below.