TE Connectivity 1-794610-1
Micro MATE-N-LOK PCB Conn Contact Female Crimp Gold Plating 24 to 20 AWG
Mfr. Part #: 1-794610-1 / RS Stock #: 70083820
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.06071
Additional Inventory
Can ship in 10 days:
2400
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Phosphor Bronze
Contact Type
Socket
Current Rating
5 A
Family Name
Universal MATE-N-LOK Family
Primary Type
Snap Plug
Voltage Rating
250 V
Wire Size
20-24 AWG
Overview
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.