Skip to content

TE Connectivity 1-480349-0

Connector Commercial MATE-N-LOK Plug 1 Nylon 13 A (Max.) 250 VAC Natural

Mfr. Part #: 1-480349-0 / RS Stock #: 70083121

TE Connectivity

TE Connectivity 1-480349-0

Mfr. Part #: 1-480349-0
RS Stock #: 70083121

Description

Connector Commercial MATE-N-LOK Plug 1 Nylon 13 A (Max.) 250 VAC Natural

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.19

10

$0.1615

25

$0.1482

50

$0.1368

100

$0.1273

500

$0.1178

Additional Inventory

On order:

24509

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Natural
Contact Diameter
0.084 in.
Current Rating
13 A
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Housing Type
Plug
Lock Type
Detent Lock
Mounting Type
Free Hanging
Number of Circuits
1
Number of Contacts
1
Overall Length
0.87 "
Primary Type
Soft Shell
Product Header
Commercial MATE-N-LOK™ Plug Housing
Special Features
Commercial
Standards
RoHS Compliant, ELV Compliant
Type
Plug
Voltage Rating
250 V

Overview

Rated Voltage 250 VAC, Rated Current 13 A (Max.), Soft Shell Connector

This version of the MATE-N-LOK® Connector provides all the quality features of the panel mount, yet was designed for free-hanging installations. The 2, 3, and 4 circuit configurations feature detent locking housings while the 6, 8, and 10 circuit configurations utilize positive lock housings. A single circuit connector is available with an option of detent or positive lock housings. The multiple circuit connector is available with an option of detent or positive lock housings. The multiple circuit configurations are polarized to assure proper electrical connections.